+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BV07S

Control lamp; 22mm; Harmony XB4; Illumin: ZBV6; Ø22mm; IP66


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BV07S
TME Symbol:
ZB4BV07S

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB4
Illumination
ZBV6
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
transparent
Kind of indicator
flat
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight23 g
Certificates
EAN code3389110072150
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB4BV07S
0 in TME stock
Net price for quantities from 1 pcs - 12.76 USDGross price for quantities from 1 pcs - 12.76 USD
Net price for quantities from 5 pcs - 11.97 USDGross price for quantities from 5 pcs - 11.97 USD
Net price for quantities from 10 pcs - 11.17 USDGross price for quantities from 10 pcs - 11.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.