+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BV5D3

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; green

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BV5D3
TME Symbol:
ZB4BV5D3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
green
Operating temperature
-25...70°C
Supply voltage
  • 400V AC
Gross weight131 g
Certificates
EAN code3389110892598
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BV5D3
0 in TME stock
Net price for quantities from 1 pcs - 63.44 USDGross price for quantities from 1 pcs - 63.44 USD
Net price for quantities from 10 pcs - 50.34 USDGross price for quantities from 10 pcs - 50.34 USD
No. of pieces (Multiplicity: 1)