+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BV5D4

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; red

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BV5D4
TME Symbol:
ZB4BV5D4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
red
Operating temperature
-25...70°C
Supply voltage
  • 400V AC
Gross weight130 g
Certificates
EAN code3389110892604
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BV5D4
0 in TME stock
Net price for quantities from 1 pcs - 55.16 USDGross price for quantities from 1 pcs - 55.16 USD
Net price for quantities from 5 pcs - 51.72 USDGross price for quantities from 5 pcs - 51.72 USD
Net price for quantities from 10 pcs - 48.27 USDGross price for quantities from 10 pcs - 48.27 USD
No. of pieces (Multiplicity: 1)