+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BV8

Illuminating unit; 22mm; Harmony XB4; Illumin: BA9S; front; yellow

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BV8
TME Symbol:
ZB4BV8

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
BA9S
Mounting
front
Leads
screw terminals
Lamp colour
yellow
Operating temperature
-40...55°C
Supply voltage
  • 110...120V AC
Gross weight128.8 g
Certificates
EAN code3389110889673
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BV8
5 in TME stock
Net price for quantities from 1 pcs - 48.48 USDGross price for quantities from 1 pcs - 48.48 USD
Net price for quantities from 5 pcs - 45.45 USDGross price for quantities from 5 pcs - 45.45 USD
Net price for quantities from 10 pcs - 42.42 USDGross price for quantities from 10 pcs - 42.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.