+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BVJ3

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; green

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BVJ3
TME Symbol:
ZB4BVJ3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
green
Operating temperature
-25...70°C
Supply voltage
  • 12V AC
  • 12V DC
Gross weight54 g
Certificates
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC
*
ZB4BVJ3
Product withdrawn from the offer
Use the specification table below to search for similar products