+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BVM6

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; blue

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BVM6
TME Symbol:
ZB4BVM6

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
blue
Operating temperature
-25...70°C
Supply voltage
  • 230...240V AC
Gross weight51.6 g
Certificates
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BVM6
1 in TME stock
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 18.76 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts