+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BW062

Illuminating unit; 22mm; Harmony XB4; Illumin: BA9S; front

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BW062
TME Symbol:
ZB4BW062

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
BA9S
Mounting
front
Leads
screw terminals
Contacts configuration
NC
Operating temperature
-25...70°C
Caution!
  • Bulb has to be ordered separately
Gross weight60 g
Certificates
EAN code3389110891133
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BW062
0 in TME stock
Net price for quantities from 1 pcs - 14.26 USDGross price for quantities from 1 pcs - 14.26 USD
Net price for quantities from 5 pcs - 13.75 USDGross price for quantities from 5 pcs - 13.75 USD
Net price for quantities from 10 pcs - 13.24 USDGross price for quantities from 10 pcs - 13.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.