+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BW063

Illuminating unit; 22mm; Harmony XB4; Illumin: BA9S; front


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BW063
TME Symbol:
ZB4BW063

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
BA9S
Mounting
front
Leads
screw terminals
Contacts configuration
NO x2
Operating temperature
-25...70°C
Caution!
  • Bulb has to be ordered separately
Gross weight69.78 g
Certificates
EAN code3389110891140
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BW063
13 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 5 pcs - 19.69 USDGross price for quantities from 5 pcs - 19.69 USD
Net price for quantities from 10 pcs - 18.38 USDGross price for quantities from 10 pcs - 18.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.