+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BW0B11

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; white


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BW0B11
TME Symbol:
ZB4BW0B11

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
white
Contacts configuration
NO
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight61.57 g
Certificates
EAN code3389110893083
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BW0B11
13 in TME stock
Net price for quantities from 1 pcs - 18.03 USDGross price for quantities from 1 pcs - 18.03 USD
Net price for quantities from 3 pcs - 17.06 USDGross price for quantities from 3 pcs - 17.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.