+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BW0M13

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; white

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BW0M13
TME Symbol:
ZB4BW0M13

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
white
Contacts configuration
NO x2
Operating temperature
-25...70°C
Supply voltage
  • 230...240V AC
Gross weight70 g
Certificates
EAN code3389110893526
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BW0M13
0 in TME stock
Net price for quantities from 1 pcs - 34.96 USDGross price for quantities from 1 pcs - 34.96 USD
Net price for quantities from 5 pcs - 32.57 USDGross price for quantities from 5 pcs - 32.57 USD
Net price for quantities from 10 pcs - 30.40 USDGross price for quantities from 10 pcs - 30.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.