+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BZ009

Mounting unit; 22mm; Harmony XB4; front fixing


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BZ009
TME Symbol:
ZB4BZ009

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
mounting unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting
front fixing
Application
for 3-contact elements
Gross weight38.12 g
Certificates
EAN code3389110102024
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BZ009
1434 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 50 pcs - 3.20 USDGross price for quantities from 50 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 150 pcs