+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BZ2005

Cover; 22mm; Harmony XB4; Ø22mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BZ2005
TME Symbol:
ZB4BZ2005

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Gross weight32.1 g
Certificates
EAN code785901675976
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BZ2005
13 in TME stock
Net price for quantities from 1 pcs - 47.52 USDGross price for quantities from 1 pcs - 47.52 USD
Net price for quantities from 10 pcs - 35.45 USDGross price for quantities from 10 pcs - 35.45 USD
Net price for quantities from 25 pcs - 31.76 USDGross price for quantities from 25 pcs - 31.76 USD
Net price for quantities from 50 pcs - 31.27 USDGross price for quantities from 50 pcs - 31.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.