+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BZ64

Cover; 22mm; Harmony XB4; Ø22mm; red


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BZ64
TME Symbol:
ZB4BZ64

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
red
Gross weight96.615 g
Certificates
EAN code3389110069730
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BZ64
0 in TME stock
Net price for quantities from 1 pcs - 26.82 USDGross price for quantities from 1 pcs - 26.82 USD
Net price for quantities from 5 pcs - 25.02 USDGross price for quantities from 5 pcs - 25.02 USD
Net price for quantities from 10 pcs - 23.24 USDGross price for quantities from 10 pcs - 23.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.