+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BZ65

Cover; 22mm; Harmony XB4; Ø22mm; yellow


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BZ65
TME Symbol:
ZB4BZ65

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
yellow
Gross weight96.4 g
Certificates
EAN code3389110069747
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BZ65
6 in TME stock
Net price for quantities from 1 pcs - 27.19 USDGross price for quantities from 1 pcs - 27.19 USD
Net price for quantities from 5 pcs - 25.50 USDGross price for quantities from 5 pcs - 25.50 USD
Net price for quantities from 10 pcs - 23.79 USDGross price for quantities from 10 pcs - 23.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.