+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BZ66

Cover; 22mm; Harmony XB4; Ø22mm; blue


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BZ66
TME Symbol:
ZB4BZ66

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
blue
Gross weight96.25 g
Certificates
EAN code3389110069754
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB4BZ66
15 in TME stock
Net price for quantities from 1 pcs - 20.83 USDGross price for quantities from 1 pcs - 20.83 USD
Net price for quantities from 3 pcs - 19.69 USDGross price for quantities from 3 pcs - 19.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.