+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB5AV06

Control lamp; 22mm; Harmony XB5; Ø22mm; IP66; blue; Kind: flat


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AV06
TME Symbol:
ZB5AV06

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB5
Illumination
depending on the holder, ZBV6
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
blue
Kind of indicator
flat
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight15.96 g
Certificates
EAN code3389110908138
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB5AV06
22 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 20 pcs - 5.30 USDGross price for quantities from 20 pcs - 5.30 USD
Net price for quantities from 50 pcs - 4.88 USDGross price for quantities from 50 pcs - 4.88 USD
Net price for quantities from 100 pcs - 4.59 USDGross price for quantities from 100 pcs - 4.59 USD
Net price for quantities from 500 pcs - 4.26 USDGross price for quantities from 500 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.