+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB5AV4

Illuminating unit; 22mm; Harmony XB5; Illumin: BA9S; 230÷240VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AV4
TME Symbol:
ZB5AV4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB5
Illumination
BA9S
Mounting
for back plate
Leads
screw terminals
Operating temperature
-25...70°C
Supply voltage
  • 230...240V AC
Gross weight97 g
Certificates
EAN code3389110908213
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB5AV4
0 in TME stock
Net price for quantities from 1 pcs - 32.60 USDGross price for quantities from 1 pcs - 32.60 USD
Net price for quantities from 5 pcs - 30.77 USDGross price for quantities from 5 pcs - 30.77 USD
Net price for quantities from 10 pcs - 28.53 USDGross price for quantities from 10 pcs - 28.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.