+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB5AV5D1

Illuminating unit; 22mm; Harmony XB5; Illumin: BA9S; front fixing


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AV5D1
TME Symbol:
ZB5AV5D1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB5
Illumination
BA9S
Mounting
front fixing
Leads
screw terminals
Lamp colour
white
Operating temperature
-25...70°C
Supply voltage
  • 400V AC
Gross weight98 g
Certificates
EAN code3389110908237
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB5AV5D1
0 in TME stock
Net price for quantities from 1 pcs - 46.08 USDGross price for quantities from 1 pcs - 46.08 USD
Net price for quantities from 5 pcs - 43.21 USDGross price for quantities from 5 pcs - 43.21 USD
Net price for quantities from 10 pcs - 40.33 USDGross price for quantities from 10 pcs - 40.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.