+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB5AV6

Illuminating unit; 22mm; Harmony XB5; Illumin: BA9S; 230÷240VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AV6
TME Symbol:
ZB5AV6

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB5
Illumination
BA9S
Mounting
for back plate
Leads
screw terminals
Operating temperature
-25...70°C
Supply voltage
  • 230...240V AC
Caution!
  • Bulb has to be ordered separately
Gross weight15.8 g
Certificates
EAN code3389110908282
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB5AV6
24 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 5 pcs - 6.92 USDGross price for quantities from 5 pcs - 6.92 USD
Net price for quantities from 10 pcs - 6.46 USDGross price for quantities from 10 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs