+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB5AV8

Illuminating unit; 22mm; Harmony XB5; Illumin: BA9S; 230÷240VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AV8
TME Symbol:
ZB5AV8

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB5
Illumination
BA9S
Mounting
for back plate
Leads
screw terminals
Operating temperature
-25...70°C
Supply voltage
  • 230...240V AC
Gross weight95 g
Certificates
EAN code3389110908312
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB5AV8
0 in TME stock
Net price for quantities from 1 pcs - 34.20 USDGross price for quantities from 1 pcs - 34.20 USD
Net price for quantities from 5 pcs - 32.27 USDGross price for quantities from 5 pcs - 32.27 USD
Net price for quantities from 10 pcs - 29.71 USDGross price for quantities from 10 pcs - 29.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.