+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB5AVB1

Illuminating unit; 22mm; Harmony XB5; Illumin: LED; front fixing


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AVB1
TME Symbol:
ZB5AVB1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB5
Illumination
LED
Mounting
front fixing
Leads
screw terminals
Lamp colour
white
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight20.48 g
Certificates
EAN code3389110907759
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB5AVB1
81 in TME stock
Net price for quantities from 1 pcs - 11.93 USDGross price for quantities from 1 pcs - 11.93 USD
Net price for quantities from 5 pcs - 10.70 USDGross price for quantities from 5 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.