+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB5AW063

Contact and light block; 22mm; Harmony XB5; IP20; Contacts: NO x2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AW063
TME Symbol:
ZB5AW063

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact and light block
Switch standard
22mm
Application - series/manufacturer
Harmony XB5
IP rating
IP20
Leads
screw terminals
Contacts configuration
NO x2
Operating temperature
-25...70°C
Gross weight38 g
Certificates
EAN code3389110909753
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB5AW063
0 in TME stock
Net price for quantities from 1 pcs - 16.65 USDGross price for quantities from 1 pcs - 16.65 USD
Net price for quantities from 5 pcs - 15.61 USDGross price for quantities from 5 pcs - 15.61 USD
Net price for quantities from 10 pcs - 14.57 USDGross price for quantities from 10 pcs - 14.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.