+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB5FSZ3

Plug; 30mm; Harmony XB5; Ø30.5mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5FSZ3
TME Symbol:
ZB5FSZ3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
plug
Switch standard
30mm
Application - series/manufacturer
Harmony XB5
Mounting hole dimensions
Ø30.5mm
Gross weight15.17 g
Certificates
EAN code3606481361790
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB5FSZ3
13 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs