+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB5FV043

Control lamp; 30mm; Harmony XB5; Illumin: ZBVB,ZBVG,ZBVJ,ZBVM


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5FV043
TME Symbol:
ZB5FV043

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
30mm
Manufacturer series
Harmony XB5
Illumination
ZBVB, ZBVG, ZBVJ, ZBVM
Mounting hole dimensions
Ø30.5mm
IP rating
IP66
Lamp colour
green
Kind of indicator
flat
Related items
ZB5AZ009
Operating temperature
-40...70°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight21.9 g
Certificates
EAN code3606481340757
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB5FV043
2 in TME stock
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 100 pcs - 5.97 USDGross price for quantities from 100 pcs - 5.97 USD
Net price for quantities from 500 pcs - 5.60 USDGross price for quantities from 500 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.