+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB6AV1

Control lamp; 16mm; Harmony XB6; Illumin: ZB6Z; Ø16mm; IP65; white


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB6AV1
TME Symbol:
ZB6AV1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
16mm
Manufacturer series
Harmony XB6
Illumination
ZB6Z
Mounting hole dimensions
Ø16mm
IP rating
IP65
Lamp colour
white
Kind of indicator
flat
Face dimensions
Ø18mm
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
  • Illuminating unit has to be ordered separately
Gross weight7.71 g
Certificates
EAN code3389110775563
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB6AV1
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.