+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB6E1B

Contact block; 16mm; Harmony XB6; Contacts: NO; -40÷70°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB6E1B
TME Symbol:
ZB6E1B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
16mm
Application - series/manufacturer
Harmony XB6
Contacts configuration
NO
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
0.1A / 250V DC
Operating temperature
-40...70°C
Gross weight2.35 g
Certificates
EAN code3389110775266
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB6E1B
98 in TME stock
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 10 pcs - 4.70 USDGross price for quantities from 10 pcs - 4.70 USD
Net price for quantities from 20 pcs - 4.51 USDGross price for quantities from 20 pcs - 4.51 USD
Net price for quantities from 50 pcs - 4.28 USDGross price for quantities from 50 pcs - 4.28 USD
Net price for quantities from 100 pcs - 4.12 USDGross price for quantities from 100 pcs - 4.12 USD
Net price for quantities from 150 pcs - 4.06 USDGross price for quantities from 150 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs