+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB6EM5B

Illuminating unit; 16mm; Harmony XB6; Illumin: LED; front; yellow


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB6EM5B
TME Symbol:
ZB6EM5B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
16mm
Application - series/manufacturer
Harmony XB6
Illumination
LED
Mounting
front
Leads
connectors
Lamp colour
yellow
Operating temperature
-40...70°C
Supply voltage
  • 230...240V AC
Gross weight2.66 g
Certificates
EAN code3389110274844
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB6EM5B
0 in TME stock
Net price for quantities from 1 pcs - 31.48 USDGross price for quantities from 1 pcs - 31.48 USD
Net price for quantities from 5 pcs - 29.52 USDGross price for quantities from 5 pcs - 29.52 USD
Net price for quantities from 10 pcs - 27.55 USDGross price for quantities from 10 pcs - 27.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.