+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB6Z3B

Contact block; 16mm; Harmony XB6; Contacts: NO x2; -40÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB6Z3B
TME Symbol:
ZB6Z3B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
16mm
Application - series/manufacturer
Harmony XB6
Contacts configuration
NO x2
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
0.1A / 250V DC
Operating temperature
-40...70°C
Gross weight8.47 g
Certificates
EAN code3389110775358
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZB6Z3B
9 in TME stock
Net price for quantities from 1 pcs - 14.58 USDGross price for quantities from 1 pcs - 14.58 USD
Net price for quantities from 100 pcs - 13.18 USDGross price for quantities from 100 pcs - 13.18 USD
Net price for quantities from 250 pcs - 12.39 USDGross price for quantities from 250 pcs - 12.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.