+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBA3

Actuator lens; 22mm; Harmony XB4; Actuator colour: green

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBA3
TME Symbol:
ZBA3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Actuator colour
green
Gross weight1.3 g
Certificates
EAN code3389110090642
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBA3
0 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs