+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBA709

Cover; 22mm; Harmony XB4; Ø22mm; transparent; silicone


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBA709
TME Symbol:
ZBA709

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
transparent
Body material
silicone
Gross weight4.53 g
Certificates
EAN code3389119044318
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBA709
17 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 10 pcs - 8.14 USDGross price for quantities from 10 pcs - 8.14 USD
Net price for quantities from 20 pcs - 7.39 USDGross price for quantities from 20 pcs - 7.39 USD
Net price for quantities from 30 pcs - 7.33 USDGross price for quantities from 30 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs