+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBA710

Cover; 22mm; Harmony XB4; Ø22mm; transparent; silicone


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBA710
TME Symbol:
ZBA710

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
transparent
Body material
silicone
Gross weight4.546 g
Certificates
EAN code3389119044325
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBA710
41 in TME stock
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 10 pcs - 7.81 USDGross price for quantities from 10 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs