+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBA7134

Actuator lens; 22mm; Harmony XB4; Actuator colour: white


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBA7134
TME Symbol:
ZBA7134

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Button marking
arrow
Actuator colour
white
Gross weight0.504 g
Certificates
EAN code3389119044257
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBA7134
0 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 5 pcs - 4.68 USDGross price for quantities from 5 pcs - 4.68 USD
Net price for quantities from 10 pcs - 4.51 USDGross price for quantities from 10 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs