+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBA7235

Actuator lens; 22mm; Harmony XB4; Actuator colour: black


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBA7235
TME Symbol:
ZBA7235

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Button marking
arrow
Actuator colour
black
Gross weight0.492 g
Certificates
EAN code3389119044196
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBA7235
3 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs