+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBAF434

Actuator lens; 22mm; Harmony XB4; Actuator colour: red


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBAF434
TME Symbol:
ZBAF434

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Button marking
STOP
Actuator colour
red
Gross weight2 g
Certificates
EAN code3606481362049
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBAF434
0 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.