+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBDD2

Cover; 22mm; Harmony XB4; Ø22mm; black

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBDD2
TME Symbol:
ZBDD2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
black
Gross weight7.49 g
Certificates
EAN code3389118342972
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBDD2
70 in TME stock
Net price for quantities from 1 pcs - 12.22 USDGross price for quantities from 1 pcs - 12.22 USD
Net price for quantities from 10 pcs - 11.38 USDGross price for quantities from 10 pcs - 11.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs