+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBE1014

Contact block; 22mm; Harmony XB4; front fixing; Contacts: NO

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBE1014
TME Symbol:
ZBE1014

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting
front fixing
Contacts configuration
NO
Operating temperature
-40...70°C
Gross weight36.2 g
Certificates
EAN code3389110089493
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBE1014
0 in TME stock
Net price for quantities from 1 pcs - 8.67 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 5 pcs - 7.78 USDGross price for quantities from 5 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)