+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBE1029

Contact block; 22mm; Harmony XB4; front fixing; Contacts: NC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBE1029
TME Symbol:
ZBE1029

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting
front fixing
Contacts configuration
NC
Operating temperature
-40...70°C
Gross weight8.79 g
Certificates
EAN code3389110177473
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBE1029
25 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 10 pcs - 6.04 USDGross price for quantities from 10 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs