+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBE505

Contact block; 22mm; Harmony XB4; front fixing; screw terminals

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBE505
TME Symbol:
ZBE505

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NC + NO
Operating temperature
-40...70°C
Gross weight40.59 g
Certificates
EAN code3389119042253
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBE505
3 in TME stock
Net price for quantities from 1 pcs - 25.14 USDGross price for quantities from 1 pcs - 25.14 USD
Net price for quantities from 3 pcs - 23.83 USDGross price for quantities from 3 pcs - 23.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.