+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBE701

Contact block; 22mm; Harmony XB4; for PCB; Contacts: NO; -40÷70°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBE701
TME Symbol:
ZBE701

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Leads
for PCB
Contacts configuration
NO
Operating temperature
-40...70°C
Gross weight1.81 g
Certificates
EAN code3389110089516
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBE701
9 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs