+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBM20-15

Power supply: buffer; 276W; OUT: 1; 13.8VDC; -25÷70°C; 175x85x57mm

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
ZBM20-15
TME Symbol:
ZBM20-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
buffer
Power
276W
Number of outputs
1
Output voltage
13.8V DC
Operating temperature
-25...70°C
Protection
anti-overvoltage OVP, over current OCP
Body dimensions
175x85x57mm
Maximum current
20A
Gross weight550 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
*
ZBM20-15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 156.22 USDGross price for quantities from 1 pcs - 156.22 USD