+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBMINIR2

Single channel controller; Smart Home; 100÷240VAC; -10÷40°C

Manufacturer: SONOFF

Manufacturer part number:
ZBMINIR2
TME Symbol:
ZBMINIR2

Specification

Manufacturer
SONOFF
Type of automation module
single channel controller
Trade name
Smart Home
Operating temperature
-10...40°C
Application
intelligent house
Interface
ZigBee
Kind of module
wireless
Supply voltage
  • 100...240V AC
Additional functions
  • control by mobile phone
  • programming directly from Android OS devices
  • programming directly from iOS OS devices
Gross weight32.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
*
ZBMINIR2
16 in TME stock
Net price for quantities from 1 pcs - 14.72 USDGross price for quantities from 1 pcs - 14.72 USD
Net price for quantities from 10 pcs - 13.62 USDGross price for quantities from 10 pcs - 13.62 USD
Net price for quantities from 25 pcs - 12.52 USDGross price for quantities from 25 pcs - 12.52 USD
Net price for quantities from 100 pcs - 11.42 USDGross price for quantities from 100 pcs - 11.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.