+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBP0

Cover; 22mm; Harmony XB4; Actuator colour: colourless

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBP0
TME Symbol:
ZBP0

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Actuator colour
colourless
Gross weight2.63 g
Certificates
EAN code3389110101935
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBP0
664 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs