+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBP012

Cover; 22mm; Harmony XB4; Actuator colour: black


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBP012
TME Symbol:
ZBP012

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Actuator colour
black
Gross weight2.81 g
Certificates
EAN code3389119054058
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBP012
35 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs