+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBP016

Cover; 22mm; Harmony XB4; Actuator colour: blue


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBP016
TME Symbol:
ZBP016

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Actuator colour
blue
Gross weight2.915 g
Certificates
EAN code3389119054096
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBP016
1 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs