+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBP0A

Cover; 22mm; Harmony XB4; Ø22mm; transparent; silicone

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBP0A
TME Symbol:
ZBP0A

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
transparent
Body material
silicone
Gross weight5.07 g
Certificates
EAN code3389110101973
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBP0A
166 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs