+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBV014

Actuator lens; 22mm; Harmony XB4; Actuator colour: red

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBV014
TME Symbol:
ZBV014

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Actuator colour
red
Gross weight1.96 g
Certificates
EAN code3389110099829
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBV014
16 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs