+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBV017

Actuator lens; 22mm; Harmony XB4; Actuator colour: colourless


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBV017
TME Symbol:
ZBV017

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Actuator colour
colourless
Gross weight1.95 g
Certificates
EAN code3389110099867
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBV017
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs