+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBV18M1

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; white


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBV18M1
TME Symbol:
ZBV18M1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
white
Indicators features
blinking
Operating temperature
-25...70°C
Supply voltage
  • 230...240V AC
Gross weight9.2 g
Certificates
EAN code3389110861235
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBV18M1
6 in TME stock
Net price for quantities from 1 pcs - 43.22 USDGross price for quantities from 1 pcs - 43.22 USD
Net price for quantities from 5 pcs - 40.93 USDGross price for quantities from 5 pcs - 40.93 USD
Net price for quantities from 10 pcs - 38.14 USDGross price for quantities from 10 pcs - 38.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs