+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBVB15

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; white


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBVB15
TME Symbol:
ZBVB15

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
spring clamps
Lamp colour
white
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight4.72 g
Certificates
EAN code3389119037495
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBVB15
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 5 pcs - 11.30 USDGross price for quantities from 5 pcs - 11.30 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs