+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBVB47

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; for PCB

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBVB47
TME Symbol:
ZBVB47

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
for PCB
Lamp colour
red
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight3 g
Certificates
EAN code3389110090390
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBVB47
0 in TME stock
Net price for quantities from 1 pcs - 25.42 USDGross price for quantities from 1 pcs - 25.42 USD
Net price for quantities from 5 pcs - 23.83 USDGross price for quantities from 5 pcs - 23.83 USD
Net price for quantities from 10 pcs - 22.24 USDGross price for quantities from 10 pcs - 22.24 USD
No. of pieces (Multiplicity: 1)